
Fully insulated, female push-on terminal for 14-16 AWG wire. Features brass contacts with tin plating and a nylon body with tin plating. Designed for free-hanging mounting with a 0.25-inch tab width and 0.032-inch tab thickness. RoHS compliant and bulk packaged.
Panduit DNFR14-250FIB-L technical specifications.
| Body Material | Nylon |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.178inch |
| Insulation Material | Nylon |
| Length | 15.24mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 2.8oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNFR14-250FIB-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
