Female quick disconnect terminal for 14-16 AWG wire. Features a brass body with tin plating and a fully insulated nylon housing in blue. Designed for crimp termination with a 0.25-inch tab width and 0.032-inch tab thickness. Bulk packaged in quantities of 1000.
Panduit DNFR14-250FIB-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.178inch |
| Insulation Material | Nylon |
| Length | 15.24mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 3.3lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNFR14-250FIB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.