Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin Loose
Panduit DNG14-187FB-C technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SUPRA-GRIP™ |
| Termination | Standard |
| Width | 7.37mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit DNG14-187FB-C to view detailed technical specifications.
No datasheet is available for this part.