Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit DNG14-187FB-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DNG14-187FB-L technical specifications.
| Product Length (mm) | 22.6 |
| Product Depth (mm) | 7.4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tab Size (mm²) | 3.84 |
| Tab Dimensions (mm) | 0.81X4.75 |
| Type | Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Plating | Electro Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| Cage Code | 06383 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit DNG14-187FB-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.