This female terminal is made from brass with a tin plating and is designed for free hanging applications. It is available in bulk packaging and is not RoHS compliant. The terminal is rated for wire gauges between 14AWG and 16AWG.
Panduit DNG14-188FB-C technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SUPRA-GRIP™ |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit DNG14-188FB-C to view detailed technical specifications.
No datasheet is available for this part.
