Quick Disconnect Terminal 14-16AWG Brass Blue F 23.6mm Tin Loose
Panduit DNG14-250FB-C technical specifications.
| Color | Blue |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 250inch |
| Material | Brass, Tin |
| RoHS Compliant | No |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit DNG14-250FB-C to view detailed technical specifications.
No datasheet is available for this part.