Panduit DNG14-250FL-C technical specifications.
| Color | Blue |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 24.6mm |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DNG |
| Termination | Crimp |
| Weight | 6.24oz |
| Width | 9.14mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit DNG14-250FL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.