Panduit DNG14-250FL-CY technical specifications.
| Capacitance | 14F |
| Color | Blue |
| Gender | Female |
| Insulation | Insulated |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNG14-250FL-CY to view detailed technical specifications.
No datasheet is available for this part.