Quick Disconnect Terminal 14-16AWG Brass Blue F 24.6mm Tin
Panduit DNG14-250FL-X technical specifications.
| Color | Blue |
| Gender | Female |
| Insulation | Fully Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Disco-Lok™ |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit DNG14-250FL-X to view detailed technical specifications.
No datasheet is available for this part.