
Female, fully insulated interconnection device featuring brass body and contacts, both plated with tin. Designed for free-hanging mounting, this component accommodates wire gauges from 18AWG to 22AWG. It has a tab thickness of 0.032 inches and a tab width of 0.25 inches, with a nylon insulation material and a 0.126-inch insulation diameter. Supplied in bulk packaging with 1000 units per package, this RoHS compliant device is suitable for general interconnection applications.
Sign in to ask questions about the Panduit DNG18-250FB-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DNG18-250FB-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.126inch |
| Insulation Material | Nylon |
| Length | 0.93inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SUPRA-GRIP™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNG18-250FB-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
