
Quick disconnect terminal for 14-16 AWG wire, featuring a brass body with nickel plating and a tin-plated brass contact. Fully insulated with heat shrink nylon, this male terminal offers a 0.25-inch tab width and 0.032-inch tab thickness. Designed for free-hanging mounting, it measures 1.5 inches in length and 10.4mm in width. RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 10.4mm |
| Gender | Male |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Diameter | 0.158inch |
| Insulation Material | Nylon |
| Length | 1.5inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Weight | 2.08oz |
| Width | 10.4mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
