
The Panduit PANDUCT 100 is a steel enclosure with a height of 2.37 inches and a length of 9.5 inches, weighing 0.57 pounds. It is available in bulk packaging and is not radiation hardened. The enclosure's material and construction are suitable for general use, with no information available on compliance with Reach SVHC regulations.
Panduit DNT-100 technical specifications.
| Package/Case | 100 |
| Height | 2.37inch |
| Length | 9.5inch |
| Material | Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PANDUCT® |
| Weight | 0.57lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit DNT-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
