
The DPF14-250FIB-3K is a blue brass female terminal with a fully insulated nylon body and a crimp termination. It is designed for use with 14-16AWG wire and is lead free and RoHS compliant. The terminal is available in a package quantity of 3000 and is packaged on a tape and reel. It has a size of 0.25inch and a tab thickness of 0.032inch, with a tab width of 0.25inch. The terminal is suitable for use in a variety of applications and is compliant with relevant industry standards.
Sign in to ask questions about the Panduit DPF14-250FIB-3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DPF14-250FIB-3K technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 4.06mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Material | Brass, Nylon |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™, ReelSmart™ |
| Size | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 10.5lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF14-250FIB-3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
