
Female, fully insulated interconnection device featuring a blue nylon insulation and a blue body. Constructed with a brass terminal and contact material, both tin-plated, and a copper body with tin plating. Designed for free-hanging mounting with crimp termination, accommodating wire gauges from 14AWG to 16AWG. Dimensions include a length of 21.3mm, width of 8.89mm, and depth of 8.9mm, with an insulation diameter of 3.96mm. Tab dimensions are 0.25-inch width and 0.032-inch thickness.
Sign in to ask questions about the Panduit DPF14-250FIB-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DPF14-250FIB-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 3.96mm |
| Insulation Material | Nylon |
| Length | 21.3mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 4.64oz |
| Width | 8.89mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF14-250FIB-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
