Quick Disconnect 14-16AWG F Tin Loose Piece
Checking distributor stock and pricing after the page loads.
Panduit DPF14-250FIM-C technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 3.96mm |
| Insulation Material | Nylon |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DiscoGrip™ |
| Termination | Standard |
| Width | 10.4mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.