Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel Bottle
Checking distributor stock and pricing after the page loads.
Panduit DPF14-250FIM-L technical specifications.
| Product Length (mm) | 22.9 |
| Product Depth (mm) | 10.4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Quick Disconnect Terminal |
| Gender | M |
| Termination Method | Crimp |
| Plating | Nickel |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| Cage Code | 06383 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.