Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit DPF14-250FIM-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DPF14-250FIM-M technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Diameter | 3.96mm |
| Insulation Material | Nylon |
| Length | 0.9inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 2.5lb |
| Width | 10.4mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF14-250FIM-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
