
Female quick disconnect terminal for 18-22 AWG wire. Features brass body and contact material, both plated with tin. Fully insulated with red nylon insulation, accommodating a 3.35mm insulation diameter. Terminal dimensions include a 0.71-inch length, 4.83mm width, and 4.83mm depth, with a 0.02-inch tab thickness and 0.11-inch tab width. RoHS compliant and supplied in bulk packaging.
Panduit DPF18-111FIB-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 3.35mm |
| Insulation Material | Nylon |
| Length | 0.71inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™ |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Standard |
| Width | 4.83mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF18-111FIB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.