Quick Disconnect Terminal 18-22AWG Copper Red F 21.3mm Tin
Panduit DPF18-2501B technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.16mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit DPF18-2501B to view detailed technical specifications.
No datasheet is available for this part.