
Female quick disconnect terminal for 18-22 AWG wire. Features a tin-plated copper body and brass contacts, both tin-plated. Fully insulated with red nylon, offering an insulation diameter of 0.133 inches. Designed for free-hanging mounting with a 0.25-inch tab width and 0.032-inch tab thickness. RoHS compliant.
Panduit DPF18-250FIB-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.133inch |
| Insulation Material | Nylon |
| Length | 21.3mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DiscoGrip™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Weight | 4.32oz |
| Width | 8.9mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPF18-250FIB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
