Panduit DPFP4 technical specifications.
| Color | Black |
| Length | 30inch |
| Mount | Panel |
| Package Quantity | 1 |
| Weight | 2.643lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit DPFP4 to view detailed technical specifications.
No datasheet is available for this part.