
This female brass terminal features a free hanging design with a length of 13.5mm and a maximum wire gauge of 22AWG and minimum of 18AWG. It is made from brass with a tin plating and has a non-insulated design. The terminal is packaged in bulk quantities of 100 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit DR18-206-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DR18-206-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.7mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 13.5mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DR18-206-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
