
Slotted wiring duct, rectangular profile, constructed from durable PVC. Features a light grey finish and a 159mm width and depth, with a height of 55mm. This 6-foot duct is designed for DIN rail mounting and includes a cover. RoHS compliant, it offers robust cable management solutions.
Sign in to ask questions about the Panduit DRD22LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DRD22LG6 technical specifications.
| Body Material | PVC |
| Color | Grey |
| Depth | 159mm |
| Height | 55mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PanelMax, Type DRD |
| Size | 6foot |
| Weight | 10.398lb |
| Width | 159mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit DRD22LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
