
The Panduit DRD22WH6 is a 6foot white PVC wire duct with a depth of 159mm and a width of 6.22inch. It has a height of 2.126inch and a weight of 8.43lb. The duct is made of PVC, poly, vinyl, and polyvinyl materials and is designed for DIN rail mounting. It is part of the PANDUCT and PanelMax series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit DRD22WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DRD22WH6 technical specifications.
| Color | White |
| Depth | 159mm |
| Height | 2.126inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | PANDUCT®, PanelMax™ |
| Size | 6foot |
| Weight | 8.43lb |
| Width | 6.22inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit DRD22WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
