Panduit DRD33WH6 technical specifications.
| Color | White |
| Height | 3.12inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | PANDUCT®, PanelMax™ |
| Size | 6foot |
| Weight | 12.74lb |
| Width | 7.22inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit DRD33WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
