
Slotted wiring duct, constructed from durable polyvinyl chloride (PVC), offers a light gray finish for efficient cable management. Measuring 6 feet in length, 8.25 inches in width, 210mm in depth, and 106mm in height, this duct features a slotted wall design for easy wire insertion and routing. Mounting options include DIN rail and screw, ensuring versatile installation. This component is RoHS compliant.
Sign in to ask questions about the Panduit DRD44LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DRD44LG6 technical specifications.
| Body Material | PVC |
| Color | Grey |
| Depth | 210mm |
| Height | 106mm |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | DIN Rail, Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PANDUCT®, PanelMax™ |
| Size | 6foot |
| Weight | 18.198lb |
| Width | 8.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit DRD44LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
