Panduit DRD44WH6 technical specifications.
| Color | White |
| Height | 4.125inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | PANDUCT®, PanelMax™ |
| Size | 6foot |
| Weight | 15.69lb |
| Width | 8.228inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit DRD44WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.