Panduit DT8EH-Q0 technical specifications.
| Body Material | Nylon, Acetal |
| Bundle Diameter | 8inch |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 2.25foot |
| Material | Acetal, Polyacetal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DURA-TY™ |
| Shielding | Unshielded |
| Thickness | 1.5mm |
| Weight | 1.293lb |
| Width | 0.495inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit DT8EH-Q0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
