Sign in to ask questions about the Panduit DTHEH-Q0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DTHEH-Q0 technical specifications.
| Body Material | Acetal |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 0.49inch |
| Material | Plastic, Acetal, Polyacetal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 0.112oz |
| Width | 18.2mm |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Panduit DTHEH-Q0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
