
Female quick disconnect terminal for 14-16 AWG wire. Features brass body with tin plating and vinyl insulation. Terminal has a 0.187 inch tab width and 0.02 inch tab thickness. Non-mating end is insulated, with a maximum insulation diameter of 0.162 inches. Bulk packaging contains 100 units.
Sign in to ask questions about the Panduit DV14-188B-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DV14-188B-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red, Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.8mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.162inch |
| Insulation Material | Vinyl |
| Length | 0.79inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 3.36oz |
| Width | 5.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV14-188B-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
