
Female quick disconnect terminal for 14-16 AWG wire. Features brass body and contact material with tin plating. Non-mating end insulated with blue vinyl, accommodating an insulation diameter of 0.17 inches. Terminal dimensions include a 0.205-inch tab width and 0.032-inch tab thickness, with a body width of 6.35mm and depth of 6.4mm. Supplied in bulk packaging of 1000 units.
Panduit DV14-205B-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.744inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Standard |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
