
Male, straight, free-hanging shrouded header receptacle with a 0.25-inch tab width and 0.032-inch tab thickness. Features copper body and contact material, both with nickel plating. Vinyl insulation in blue provides non-mating end insulation with a 0.18-inch diameter. Designed for 14-16 AWG wire with a crimp termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit DV14-250MB-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit DV14-250MB-C technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 7.87mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.18inch |
| Insulation Material | Vinyl |
| Length | 0.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 5.28oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV14-250MB-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
