
Female, straight, free-hanging shrouded header receptacle for 18-22 AWG wire. Features brass body and contact material with tin plating. Insulated with red vinyl on the non-mating end, accommodating an insulation diameter of 0.15 inches. Terminal dimensions include a 20.6mm length, 7.4mm depth, 0.032-inch tab thickness, and 0.25-inch tab width. RoHS compliant.
Panduit DV18-250B-CY technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.4mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Length | 20.6mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 3.68oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV18-250B-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.