Quick disconnect terminal featuring a straight, free-hanging orientation. Designed for 18-22 AWG wire, this component boasts tin-plated copper terminals and a tin-plated body. It includes a non-mating end insulated with vinyl, measuring 22.4mm in length and 7.4mm in depth, with a 0.25-inch tab width and 0.032-inch tab thickness. This RoHS compliant terminal is supplied in bulk packaging.
Panduit DV18-250P-LY technical specifications.
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 7.4mm |
| Gender | FEMALE AND MALE |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Vinyl |
| Length | 22.4mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 2.88oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV18-250P-LY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.