Fork Terminal 18-22AWG Copper 17.5mm Tin Bag
Checking distributor stock and pricing after the page loads.
| Type | Fork Terminal |
| Body Orientation | Straight |
| Stud Size | 4mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |