Panduit EDU20IW-X technical specifications.
| Approvals | UL |
| Color | White |
| Current | 20A |
| Fuse | No |
| Mount | Box |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Pan-Way® EDU20 |
| Termination | Screw |
| Weight | 2.1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit EDU20IW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
