The EMA-X component from Panduit features a grey epoxy package with adhesive mount, suitable for operating temperatures between -40°C and 85°C. It is available in quantities of 10 per bag and meets RoHS compliance requirements. The component is not Reach SVHC compliant.
Sign in to ask questions about the Panduit EMA-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit EMA-X technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 5.601505oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit EMA-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
