
The EMS-A-D0 is a cable mount made from nylon with an epoxy package and black color. It has a height of 0.26 inch and dimensions of 24.9mm in length and width. The component is designed to operate within a temperature range of -40°C to 85°C. The EMS-A-D0 is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Panduit EMS-A-D0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit EMS-A-D0 technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Height | 0.26inch |
| Length | 24.9mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 3lb |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit EMS-A-D0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
