Butt splice terminal for connecting electrical wires. Features a straight body orientation and cable mount design. Constructed from copper with tin plating for reliable conductivity. Rated for a maximum operating temperature of 75°C. Accommodates wire sizes ranging from 10-12 AWG and 14-16 AWG.
Panduit ESV10-ESV14-Q technical specifications.
| Type | Butt Splice Terminal |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 75°C |
| Wire Size | (10-12)/(14-16)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit ESV10-ESV14-Q to view detailed technical specifications.
No datasheet is available for this part.