
This grey PVC wire duct has a flammability rating of UL94 V-0 and is available in a 3ft length with a width of 0.69in and a height of 0.496in. It is made of PVC material and is suitable for screw or adhesive mounting. The wire duct is packaged individually and is part of the PANDUCT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F.5X.5LG72-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F.5X.5LG72-A technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.496inch |
| Length | 3foot |
| Material | PVC |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 0.69inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F.5X.5LG72-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.