
The Panduit F.75X.75LG72-A is a grey PVC cable duct with a flammability rating of UL94 V-0. It measures 0.74 inch in height, 0.93 inch in width, and 1.5 feet in length. The duct is available in a package quantity of one and features a screw or adhesive mount. It is part of the PANDUCT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F.75X.75LG72-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F.75X.75LG72-A technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.74inch |
| Length | 1.5foot |
| Material | PVC |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 0.93inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F.75X.75LG72-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
