
The Panduit F1.5X1.5LG72-A is a grey PVC wire duct with a UL94 V-0 flammability rating. It measures 1.51inch in height, 1.75inch in width, and 1foot in length. The wire duct is available in a single unit quantity and features screw and adhesive mounting options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F1.5X1.5LG72-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F1.5X1.5LG72-A technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.51inch |
| Length | 1foot |
| Material | PVC |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1.5X1.5LG72-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.