The Panduit F1.5X1LG6-A is a grey PVC cable duct with a depth of 44.5mm and a height of 28.4mm. It has a length of 1828.8mm and a weight of 5lb. The cable duct is made of PVC, poly, vinyl, and polyvinyl materials and has a flammability rating of UL94 V-0. It can be mounted using screws or adhesive and is available in a package quantity of 12. The Panduit F1.5X1LG6-A is part of the PANDUCT Type F series and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F1.5X1LG6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F1.5X1LG6-A technical specifications.
| Color | Grey |
| Depth | 44.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 28.4mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 12 |
| Radiation Hardening | No |
| Series | PANDUCT® Type F |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1.5X1LG6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
