Panduit F1.5X2LG6-A technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 44.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 53.8mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Lead, Polyvinylchloride, Polyvinyl |
| Mount | Screw, Adhesive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type F |
| Weight | 1.42lb |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1.5X2LG6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
