
The Panduit F1.5X3LG6-A is a wire duct made of polyvinyl with a grey color. It measures 6foot in length, 1.75inch in width, and 3.02inch in height, with a depth of 44.5mm. The duct is available in a single unit and can be mounted using screws or adhesive. It is not radiation hardened and is part of the PANDUCT series.
Sign in to ask questions about the Panduit F1.5X3LG6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F1.5X3LG6-A technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 44.5mm |
| Height | 3.02inch |
| Length | 6foot |
| Material | PVC, Lead, Polyvinylchloride, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® |
| Weight | 2.055lb |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1.5X3LG6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
