
The Panduit Type F wire duct is constructed from lead-free PVC and ceramic materials, with a flammability rating of UL94 V-0. It measures 28.4mm in height, 32mm in width, and weighs 10.272001 ounces. The duct is available in a grey and green color scheme and is designed for screw mounting. It is compliant with RoHS regulations and is not radiation hardened or SVHC compliant.
Sign in to ask questions about the Panduit F1X1LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F1X1LG6 technical specifications.
| Body Material | Lead, PVC |
| Color | Grey, Green |
| Flammability Rating | UL94 V-0 |
| Height | 28.4mm |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Ceramic, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Type F |
| Weight | 10.272001oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1X1LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
