
Panduit's F1X1LG72 is a grey PVC wire duct with a flammability rating of UL94 V-0. It measures 3 feet in length, 1.26 inches in width, and 0.99 inches in height. The duct is made of PVC material and is designed for screw mount. It is available in a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F1X1LG72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F1X1LG72 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.99inch |
| Length | 3foot |
| Material | PVC |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1X1LG72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.