The Panduit F1X1LG72-A is a 3ft long cable duct made of grey PVC material with a flammability rating of UL94 V-0. It has a screw and adhesive mount and is part of the PANDUCT series. The cable duct has a height of 0.99inch and a width of 1.26inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F1X1LG72-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F1X1LG72-A technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.99inch |
| Length | 3foot |
| Material | PVC |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1X1LG72-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.