
The Panduit F1X1WH6 is a white PVC wire duct with a flammability rating of UL94 V-0. It measures 6 feet in length, 1.26 inches in width, and 0.99 inches in height, with a weight of 10.27 ounces. The duct is designed for screw mounting and is part of the PANDUCT Type F series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit F1X1WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F1X1WH6 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Height | 0.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type F |
| Weight | 10.272001oz |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1X1WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.