
The Panduit F1X2LG6-A is a grey PVC cable duct with a 6foot length and 1.26inch width. It has a weight of 1.24lb and a flammability rating of UL94 V-0. The duct is made of PVC, poly, vinyl, polyvinyl, lead, and polyvinylchloride materials and is available in a package quantity of 1. It can be mounted using screws or adhesive and is RoHS compliant.
Sign in to ask questions about the Panduit F1X2LG6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit F1X2LG6-A technical specifications.
| Color | Grey |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Height | 2.01inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type F |
| Weight | 1.24lb |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit F1X2LG6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
